


UMJ316BB7474KLHT | |
|---|---|
DigiKey Part Number | 587-4276-2-ND - Tape & Reel (TR) 587-4276-1-ND - Cut Tape (CT) 587-4276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ316BB7474KLHT |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | UMJ316BB7474KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,15940 € | 15,94 € |
| 500 | 0,12760 € | 63,80 € |
| 1.000 | 0,11779 € | 117,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10971 € | 219,42 € |
| 4.000 | 0,10306 € | 412,24 € |
| 6.000 | 0,09974 € | 598,44 € |
| 10.000 | 0,09605 € | 960,50 € |
| 14.000 | 0,09389 € | 1.314,46 € |
| 20.000 | 0,09182 € | 1.836,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

