


UMJ212BB7104KGHT | |
|---|---|
DigiKey Part Number | 587-6182-2-ND - Tape & Reel (TR) 587-6182-1-ND - Cut Tape (CT) 587-6182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ212BB7104KGHT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ212BB7104KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05614 € | 28,07 € |
| 1.000 | 0,05094 € | 50,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04666 € | 93,32 € |
| 4.000 | 0,04315 € | 172,60 € |
| 6.000 | 0,04139 € | 248,34 € |
| 10.000 | 0,03944 € | 394,40 € |
| 14.000 | 0,03830 € | 536,20 € |
| 20.000 | 0,03720 € | 744,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

