


UMF325B7474KNHT | |
|---|---|
DigiKey Part Number | 587-6476-2-ND - Tape & Reel (TR) 587-6476-1-ND - Cut Tape (CT) 587-6476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF325B7474KNHT |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF325B7474KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23300 € | 11,65 € |
| 100 | 0,20960 € | 20,96 € |
| 500 | 0,17006 € | 85,03 € |
| 1.000 | 0,15784 € | 157,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14781 € | 295,62 € |
| 4.000 | 0,13955 € | 558,20 € |
| 6.000 | 0,13541 € | 812,46 € |
| 10.000 | 0,13082 € | 1.308,20 € |
| 14.000 | 0,12814 € | 1.793,96 € |
| 20.000 | 0,12556 € | 2.511,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

