Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMF325B7225MMHP | |
|---|---|
DigiKey Part Number | 587-UMF325B7225MMHPTR-ND - Tape & Reel (TR) 587-UMF325B7225MMHPCT-ND - Cut Tape (CT) 587-UMF325B7225MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF325B7225MMHP |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF325B7225MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,30620 € | 15,31 € |
| 100 | 0,27710 € | 27,71 € |
| 500 | 0,22800 € | 114,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21280 € | 212,80 € |
| 2.000 | 0,20030 € | 400,60 € |
| 3.000 | 0,19404 € | 582,12 € |
| 5.000 | 0,18710 € | 935,50 € |
| 7.000 | 0,18304 € | 1.281,28 € |
| 10.000 | 0,17914 € | 1.791,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |




