Parametric Equivalent
Parametric Equivalent



UMF325B7104KNHT | |
|---|---|
DigiKey Part Number | 587-6477-2-ND - Tape & Reel (TR) 587-6477-1-ND - Cut Tape (CT) 587-6477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF325B7104KNHT |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF325B7104KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,22120 € | 11,06 € |
| 100 | 0,19880 € | 19,88 € |
| 500 | 0,16088 € | 80,44 € |
| 1.000 | 0,14917 € | 149,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13954 € | 279,08 € |
| 4.000 | 0,13162 € | 526,48 € |
| 6.000 | 0,12765 € | 765,90 € |
| 10.000 | 0,12325 € | 1.232,50 € |
| 14.000 | 0,12068 € | 1.689,52 € |
| 20.000 | 0,11821 € | 2.364,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |



