


UMK212BJ105MGHT | |
|---|---|
DigiKey Part Number | 587-UMK212BJ105MGHTTR-ND - Tape & Reel (TR) 587-UMK212BJ105MGHTCT-ND - Cut Tape (CT) 587-UMK212BJ105MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BJ105MGHT |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212BJ105MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05620 € | 5,62 € |
| 500 | 0,04260 € | 21,30 € |
| 1.000 | 0,03843 € | 38,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03327 € | 99,81 € |
| 6.000 | 0,03076 € | 184,56 € |
| 9.000 | 0,02950 € | 265,50 € |
| 15.000 | 0,02810 € | 421,50 € |
| 21.000 | 0,02729 € | 573,09 € |
| 30.000 | 0,02650 € | 795,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

