
TMR107B7105KA-T | |
|---|---|
DigiKey Part Number | 587-TMR107B7105KA-TTR-ND - Tape & Reel (TR) 587-TMR107B7105KA-TCT-ND - Cut Tape (CT) 587-TMR107B7105KA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMR107B7105KA-T |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMR107B7105KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04400 € | 4,40 € |
| 500 | 0,03290 € | 16,45 € |
| 1.000 | 0,02950 € | 29,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02442 € | 97,68 € |
| 8.000 | 0,02254 € | 180,32 € |
| 12.000 | 0,02160 € | 259,20 € |
| 20.000 | 0,02055 € | 411,00 € |
| 28.000 | 0,01994 € | 558,32 € |
| 40.000 | 0,01935 € | 774,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

