Similar
Similar



TMK325BJ226KM-P | |
|---|---|
DigiKey Part Number | 587-5951-2-ND - Tape & Reel (TR) 587-5951-1-ND - Cut Tape (CT) 587-5951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325BJ226KM-P |
Description | CAP CER 22UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ226KM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,23240 € | 11,62 € |
| 100 | 0,20900 € | 20,90 € |
| 500 | 0,16958 € | 84,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15740 € | 157,40 € |
| 2.000 | 0,14739 € | 294,78 € |
| 3.000 | 0,14237 € | 427,11 € |
| 5.000 | 0,13681 € | 684,05 € |
| 7.000 | 0,13356 € | 934,92 € |
| 10.000 | 0,13044 € | 1.304,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |



