Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



TMK325BJ106KM-T | |
|---|---|
DigiKey Part Number | TMK325BJ106KM-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK325BJ106KM-T |
Description | CAP CER 10UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ106KM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK325BJ106KD-T | Taiyo Yuden | 2.964 | 587-1444-1-ND | 0,63000 € | Direct |
| TMK325BJ106KN-T | Taiyo Yuden | 61.112 | 587-5950-1-ND | 0,37000 € | Direct |
| GMK325BJ106KN-T | Taiyo Yuden | 118.150 | 587-1439-1-ND | 0,48000 € | Upgrade |
| UMK325BJ106KM-T | Taiyo Yuden | 103.884 | 587-2247-1-ND | 0,65000 € | Upgrade |
| 12103D106KAT2A | KYOCERA AVX | 0 | 478-KGM32JR51E106KUCT-ND | 0,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19260 € | 96,30 € |
| Unit Price without VAT: | 0,19260 € |
|---|---|
| Unit Price with VAT: | 0,22534 € |







