


TMK325B7226MM-PR | |
|---|---|
DigiKey Part Number | 587-5481-2-ND - Tape & Reel (TR) 587-5481-1-ND - Cut Tape (CT) 587-5481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7226MM-PR |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7226MM-PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27820 € | 13,91 € |
| 100 | 0,25110 € | 25,11 € |
| 500 | 0,20558 € | 102,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18026 € | 180,26 € |
| 2.000 | 0,16919 € | 338,38 € |
| 3.000 | 0,16365 € | 490,95 € |
| 5.000 | 0,15751 € | 787,55 € |
| 7.000 | 0,15391 € | 1.077,37 € |
| 10.000 | 0,15046 € | 1.504,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

