


TMK325B7105KD-T | |
|---|---|
DigiKey Part Number | 587-1367-2-ND - Tape & Reel (TR) 587-1367-1-ND - Cut Tape (CT) 587-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7105KD-T |
Description | CAP CER 1UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7105KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19800 € | 9,90 € |
| 100 | 0,17750 € | 17,75 € |
| 500 | 0,14280 € | 71,40 € |
| 1.000 | 0,13208 € | 132,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12329 € | 246,58 € |
| 4.000 | 0,11605 € | 464,20 € |
| 6.000 | 0,11243 € | 674,58 € |
| 10.000 | 0,10841 € | 1.084,10 € |
| 14.000 | 0,10606 € | 1.484,84 € |
| 20.000 | 0,10380 € | 2.076,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

