2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316BJ225ML-T

DigiKey Part Number
587-4942-2-ND - Tape & Reel (TR)
587-4942-1-ND - Cut Tape (CT)
587-4942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316BJ225ML-T
Description
CAP CER 2.2UF 25V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316BJ225ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12000 €1,20 €
500,08640 €4,32 €
1000,07600 €7,60 €
5000,05852 €29,26 €
1.0000,05314 €53,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04873 €97,46 €
4.0000,04509 €180,36 €
6.0000,04327 €259,62 €
10.0000,04126 €412,60 €
14.0000,04008 €561,12 €
20.0000,03895 €779,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €