0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212B7224KGHT

DigiKey Part Number
587-3478-2-ND - Tape & Reel (TR)
587-3478-1-ND - Cut Tape (CT)
587-3478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212B7224KGHT
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
TMK212B7224KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08400 €0,84 €
500,05940 €2,97 €
1000,05180 €5,18 €
5000,03908 €19,54 €
1.0000,03519 €35,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03038 €91,14 €
6.0000,02804 €168,24 €
9.0000,02686 €241,74 €
15.0000,02556 €383,40 €
21.0000,02480 €520,80 €
30.0000,02407 €722,10 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €