


TMK212AB7225MD-TR | |
|---|---|
DigiKey Part Number | 587-4934-2-ND - Tape & Reel (TR) 587-4934-1-ND - Cut Tape (CT) 587-4934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212AB7225MD-TR |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212AB7225MD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,10624 € | 53,12 € |
| 1.000 | 0,09771 € | 97,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08491 € | 339,64 € |
| 8.000 | 0,08016 € | 641,28 € |
| 12.000 | 0,07778 € | 933,36 € |
| 20.000 | 0,07514 € | 1.502,80 € |
| 28.000 | 0,07359 € | 2.060,52 € |
| 40.000 | 0,07211 € | 2.884,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

