


TMK107ABJ225MA-T | |
|---|---|
DigiKey Part Number | 587-6293-2-ND - Tape & Reel (TR) 587-6293-1-ND - Cut Tape (CT) 587-6293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107ABJ225MA-T |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107ABJ225MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04290 € | 4,29 € |
| 500 | 0,03208 € | 16,04 € |
| 1.000 | 0,02875 € | 28,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02378 € | 95,12 € |
| 8.000 | 0,02193 € | 175,44 € |
| 12.000 | 0,02101 € | 252,12 € |
| 20.000 | 0,01998 € | 399,60 € |
| 28.000 | 0,01938 € | 542,64 € |
| 40.000 | 0,01881 € | 752,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

