TMK063CG090DT-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05963 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00198 €
Datasheet

Upgrade


Murata Electronics
In Stock: 10.118
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00198 €
Datasheet

Upgrade


Murata Electronics
In Stock: 46.570
Unit Price: 0,09000 €
Datasheet
9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063CG090DT-F

DigiKey Part Number
TMK063CG090DT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK063CG090DT-F
Description
CAP CER 9PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
EDA/CAD Models
TMK063CG090DT-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00828 €124,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00828 €
Unit Price with VAT:0,00969 €