
NS10165T100MNVV | |
|---|---|
DigiKey Part Number | 587-NS10165T100MNVVTR-ND - Tape & Reel (TR) 587-NS10165T100MNVVCT-ND - Cut Tape (CT) 587-NS10165T100MNVVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10165T100MNVV |
Description | FIXED IND 10UH 4.66A 20.9 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 4.66 A 20.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,88400 € | 22,10 € |
| 50 | 0,83360 € | 41,68 € |
| 100 | 0,78590 € | 78,59 € |
| 250 | 0,72708 € | 181,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68556 € | 342,78 € |
| 1.000 | 0,64647 € | 646,47 € |
| 1.500 | 0,62467 € | 937,00 € |
| 2.500 | 0,59827 € | 1.495,67 € |
| 3.500 | 0,58152 € | 2.035,32 € |
| 5.000 | 0,56428 € | 2.821,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

