


TMJ325KB7106MMHP | |
|---|---|
DigiKey Part Number | 587-6020-2-ND - Tape & Reel (TR) 587-6020-1-ND - Cut Tape (CT) 587-6020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ325KB7106MMHP |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMJ325KB7106MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55700 € | 5,57 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,39440 € | 39,44 € |
| 500 | 0,32988 € | 164,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30993 € | 309,93 € |
| 2.000 | 0,29350 € | 587,00 € |
| 3.000 | 0,28527 € | 855,81 € |
| 5.000 | 0,27615 € | 1.380,75 € |
| 7.000 | 0,27082 € | 1.895,74 € |
| 10.000 | 0,26570 € | 2.657,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

