1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

GMJ107CB7105MAHR

DigiKey Part Number
587-GMJ107CB7105MAHRTR-ND - Tape & Reel (TR)
587-GMJ107CB7105MAHRCT-ND - Cut Tape (CT)
587-GMJ107CB7105MAHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMJ107CB7105MAHR
Description
CAP CER 1UF 35V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMJ107CB7105MAHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14900 €1,49 €
500,10800 €5,40 €
1000,09540 €9,54 €
5000,07438 €37,19 €
1.0000,06788 €67,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05989 €179,67 €
6.0000,05598 €335,88 €
9.0000,05402 €486,18 €
15.0000,05185 €777,75 €
21.0000,05059 €1.062,39 €
30.0000,04937 €1.481,10 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €