
TMF325B7106MMHP | |
|---|---|
DigiKey Part Number | 587-TMF325B7106MMHPTR-ND - Tape & Reel (TR) 587-TMF325B7106MMHPCT-ND - Cut Tape (CT) 587-TMF325B7106MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF325B7106MMHP |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF325B7106MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,32740 € | 16,37 € |
| 100 | 0,29660 € | 29,66 € |
| 500 | 0,24482 € | 122,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22881 € | 228,81 € |
| 2.000 | 0,21563 € | 431,26 € |
| 3.000 | 0,20903 € | 627,09 € |
| 5.000 | 0,20171 € | 1.008,55 € |
| 7.000 | 0,19743 € | 1.382,01 € |
| 10.000 | 0,19332 € | 1.933,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

