Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMF212B7473KGHT | |
|---|---|
DigiKey Part Number | 587-6537-2-ND - Tape & Reel (TR) 587-6537-1-ND - Cut Tape (CT) 587-6537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF212B7473KGHT |
Description | CAP CER 0.047UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF212B7473KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07460 € | 7,46 € |
| 500 | 0,05742 € | 28,71 € |
| 1.000 | 0,05213 € | 52,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04559 € | 136,77 € |
| 6.000 | 0,04240 € | 254,40 € |
| 9.000 | 0,04081 € | 367,29 € |
| 15.000 | 0,03904 € | 585,60 € |
| 21.000 | 0,03800 € | 798,00 € |
| 30.000 | 0,03701 € | 1.110,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |



