Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAVZD471M1TEH0002U | |
|---|---|
DigiKey Part Number | 587-RAVZD471M1TEH0002UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVZD471M1TEH0002U |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TPV470M8X10.5 | Rubycon | 984 | 1189-4137-1-ND | 1,22000 € | Parametric Equivalent |
| EEE-FK1E471SL | Panasonic Industry | 0 | 10-EEE-FK1E471SLCT-ND | 1,00000 € | Parametric Equivalent |
| EEE-FN1E471UL | Panasonic Industry | 673 | 10-EEE-FN1E471ULCT-ND | 0,93000 € | Parametric Equivalent |
| EEE-FN1E471UP | Panasonic Industry | 4.222 | 10-EEE-FN1E471UPCT-ND | 0,89000 € | Parametric Equivalent |
| EEE-FT1E471AL | Panasonic Industry | 705 | 10-EEE-FT1E471ALCT-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42584 € | 212,92 € |
| Unit Price without VAT: | 0,42584 € |
|---|---|
| Unit Price with VAT: | 0,49823 € |












