Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAHVX470M1GDC8002 | |
|---|---|
DigiKey Part Number | 587-RAHVX470M1GDC8002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHVX470M1GDC8002 |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHVX470M1GDC8002 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 60mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PHV47M6.3X6.1 | Rubycon | 3.763 | 1189-35PHV47M6.3X6.1CT-ND | 1,10000 € | Parametric Equivalent |
| GYC1V470MCQ1GS | Nichicon | 0 | GYC1V470MCQ1CT-ND | 0,94000 € | Parametric Equivalent |
| HHXE350ARA470MF61G | Chemi-Con | 241 | 565-HHXE350ARA470MF61GCT-ND | 1,10000 € | Parametric Equivalent |
| HHXE350GRA470MF61G | Chemi-Con | 240 | 565-HHXE350GRA470MF61GCT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44522 € | 445,22 € |
| Unit Price without VAT: | 0,44522 € |
|---|---|
| Unit Price with VAT: | 0,52091 € |








