
RAHVX221M1TEH0002 | |
|---|---|
DigiKey Part Number | 587-RAHVX221M1TEH0002TR-ND - Tape & Reel (TR) 587-RAHVX221M1TEH0002CT-ND - Cut Tape (CT) 587-RAHVX221M1TEH0002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVX221M1TEH0002 |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHVX221M1TEH0002 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 220 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PHV220M8X10.5 | Rubycon | 833 | 1189-4296-1-ND | 2,35000 € | Parametric Equivalent |
| HHXE250ARA221MHA0G | Chemi-Con | 5.382 | 565-HHXE250ARA221MHA0GCT-ND | 1,75000 € | Parametric Equivalent |
| HHXE250GRA221MHA0G | Chemi-Con | 11 | 565-HHXE250GRA221MHA0GCT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,20000 € | 12,00 € |
| 50 | 0,93820 € | 46,91 € |
| 100 | 0,85550 € | 85,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71336 € | 356,68 € |
| 1.000 | 0,66861 € | 668,61 € |
| 1.500 | 0,64604 € | 969,06 € |
| 2.500 | 0,62088 € | 1.552,20 € |
| 3.500 | 0,60609 € | 2.121,32 € |
| 5.000 | 0,59181 € | 2.959,05 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |

