
RAHVK100M1UCC8002E | |
|---|---|
DigiKey Part Number | 587-RAHVK100M1UCC8002ETR-ND - Tape & Reel (TR) 587-RAHVK100M1UCC8002ECT-ND - Cut Tape (CT) 587-RAHVK100M1UCC8002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK100M1UCC8002E |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
EDA/CAD Models | RAHVK100M1UCC8002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZC106M050C12T-F | Cornell Dubilier Knowles | 942 | 338-HZC106M050C12T-FCT-ND | 3,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,55780 € | 27,89 € |
| 100 | 0,50410 € | 50,41 € |
| 500 | 0,41156 € | 205,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38240 € | 382,40 € |
| 2.000 | 0,35818 € | 716,36 € |
| 3.000 | 0,34595 € | 1.037,85 € |
| 5.000 | 0,33233 € | 1.661,65 € |
| 7.000 | 0,32433 € | 2.270,31 € |
| 10.000 | 0,31660 € | 3.166,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

