Parametric Equivalent

RAHTK331M1UGL5005E | |
|---|---|
DigiKey Part Number | 587-RAHTK331M1UGL5005ETR-ND - Tape & Reel (TR) 587-RAHTK331M1UGL5005ECT-ND - Cut Tape (CT) 587-RAHTK331M1UGL5005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHTK331M1UGL5005E |
Description | CAP ALUMHYB 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK331M1UGL5005E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,42000 € | 24,20 € |
| 50 | 1,94900 € | 97,45 € |
| 100 | 1,80050 € | 180,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,67710 € | 335,42 € |
| 400 | 1,57458 € | 629,83 € |
| 600 | 1,52287 € | 913,72 € |
| 1.000 | 1,46522 € | 1.465,22 € |
| 1.400 | 1,43137 € | 2.003,92 € |
| 2.000 | 1,39866 € | 2.797,32 € |
| 2.400 | 1,38310 € | 3.319,44 € |
| 4.800 | 1,36093 € | 6.532,46 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,15350 € |


