
RAHTK221M1TEH0002E | |
|---|---|
DigiKey Part Number | 587-RAHTK221M1TEH0002ETR-ND - Tape & Reel (TR) 587-RAHTK221M1TEH0002ECT-ND - Cut Tape (CT) 587-RAHTK221M1TEH0002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHTK221M1TEH0002E |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK221M1TEH0002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Applications General Purpose |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,24000 € | 12,40 € |
| 50 | 0,97000 € | 48,50 € |
| 100 | 0,88490 € | 88,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73860 € | 369,30 € |
| 1.000 | 0,69256 € | 692,56 € |
| 1.500 | 0,66932 € | 1.003,98 € |
| 2.500 | 0,64343 € | 1.608,57 € |
| 3.500 | 0,62822 € | 2.198,77 € |
| 5.000 | 0,61352 € | 3.067,60 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |

