


QMK432BJ104MM-T | |
|---|---|
DigiKey Part Number | QMK432BJ104MM-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMK432BJ104MM-T |
Description | CAP CER 0.1UF 250V X5R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432BJ104MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35770 € | 178,85 € |
| Unit Price without VAT: | 0,35770 € |
|---|---|
| Unit Price with VAT: | 0,41851 € |

