0.1 µF ±10% 250V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X5R 1812 (4532 Metric)
TAIYO YUDEN MLCCs

QMK432BJ104KM-T

DigiKey Part Number
587-QMK432BJ104KM-TTR-ND - Tape & Reel (TR)
587-QMK432BJ104KM-TCT-ND - Cut Tape (CT)
587-QMK432BJ104KM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK432BJ104KM-T
Description
CAP CER 0.1UF 250V X5R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK432BJ104KM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,62500 €6,25 €
500,48840 €24,42 €
1000,44660 €44,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,37558 €187,79 €
1.0000,35364 €353,64 €
1.5000,34265 €513,98 €
2.5000,33047 €826,17 €
3.5000,32335 €1.131,73 €
5.0000,31650 €1.582,50 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,13490 €