Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



QMK325B7473KN-T | |
|---|---|
DigiKey Part Number | 587-1359-2-ND - Tape & Reel (TR) 587-1359-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QMK325B7473KN-T |
Description | CAP CER 0.047UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | QMK325B7473KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16460 € | 8,23 € |
| 100 | 0,14690 € | 14,69 € |
| 500 | 0,11708 € | 58,54 € |
| 1.000 | 0,10788 € | 107,88 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | 0,10032 € | 200,64 € |
| 4.000 | 0,09409 € | 376,36 € |
| 6.000 | 0,09098 € | 545,88 € |
| 10.000 | 0,08753 € | 875,30 € |
| 14.000 | 0,08551 € | 1.197,14 € |
| 20.000 | 0,08356 € | 1.671,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |









