


QMK325B7154KNHT | |
|---|---|
DigiKey Part Number | 587-5216-2-ND - Tape & Reel (TR) 587-5216-1-ND - Cut Tape (CT) 587-5216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK325B7154KNHT |
Description | CAP CER 0.15UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | QMK325B7154KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,13322 € | 66,61 € |
| 1.000 | 0,12307 € | 123,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11473 € | 229,46 € |
| 4.000 | 0,10786 € | 431,44 € |
| 6.000 | 0,10442 € | 626,52 € |
| 10.000 | 0,10061 € | 1.006,10 € |
| 14.000 | 0,09838 € | 1.377,32 € |
| 20.000 | 0,09624 € | 1.924,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

