Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



QMK212B7472KGHT | |
|---|---|
DigiKey Part Number | 587-5190-2-ND - Tape & Reel (TR) 587-5190-1-ND - Cut Tape (CT) 587-5190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212B7472KGHT |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | QMK212B7472KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11210 € | 11,21 € |
| 500 | 0,08816 € | 44,08 € |
| 1.000 | 0,08076 € | 80,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07163 € | 214,89 € |
| 6.000 | 0,06717 € | 403,02 € |
| 9.000 | 0,06493 € | 584,37 € |
| 15.000 | 0,06246 € | 936,90 € |
| 21.000 | 0,06101 € | 1.281,21 € |
| 30.000 | 0,05962 € | 1.788,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |


-1,45mm.jpg)

