


QMK212B7222KD-T | |
|---|---|
DigiKey Part Number | 587-QMK212B7222KD-TTR-ND - Tape & Reel (TR) 587-QMK212B7222KD-TCT-ND - Cut Tape (CT) 587-QMK212B7222KD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212B7222KD-T |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212B7222KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05900 € | 5,90 € |
| 500 | 0,04490 € | 22,45 € |
| 1.000 | 0,04055 € | 40,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03403 € | 136,12 € |
| 8.000 | 0,03161 € | 252,88 € |
| 12.000 | 0,03039 € | 364,68 € |
| 20.000 | 0,02905 € | 581,00 € |
| 28.000 | 0,02827 € | 791,56 € |
| 40.000 | 0,02751 € | 1.100,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

