
NRV3012T6R8M | |
|---|---|
DigiKey Part Number | 587-NRV3012T6R8MTR-ND - Tape & Reel (TR) 587-NRV3012T6R8MCT-ND - Cut Tape (CT) 587-NRV3012T6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV3012T6R8M |
Description | FIXED IND 6.8UH 650MA 360 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 650 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRV3012T6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,12850 € | 12,85 € |
| 1.000 | 0,10569 € | 105,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09965 € | 199,30 € |
| 4.000 | 0,09396 € | 375,84 € |
| 6.000 | 0,09078 € | 544,68 € |
| 10.000 | 0,08694 € | 869,40 € |
| 14.000 | 0,08450 € | 1.183,00 € |
| 20.000 | 0,08199 € | 1.639,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

