
NRS6028T101MMGJV | |
|---|---|
DigiKey Part Number | 587-3635-2-ND - Tape & Reel (TR) 587-3635-1-ND - Cut Tape (CT) 587-3635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T101MMGJV |
Description | FIXED IND 100UH 660MA 780 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 660 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6028T101MMGJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19920 € | 4,98 € |
| 50 | 0,18800 € | 9,40 € |
| 100 | 0,17720 € | 17,72 € |
| 250 | 0,16392 € | 40,98 € |
| 500 | 0,15454 € | 77,27 € |
| 1.000 | 0,14571 € | 145,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13738 € | 274,76 € |
| 4.000 | 0,12954 € | 518,16 € |
| 6.000 | 0,12517 € | 751,02 € |
| 10.000 | 0,11988 € | 1.198,80 € |
| 14.000 | 0,11651 € | 1.631,14 € |
| 20.000 | 0,11305 € | 2.261,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

