
NRS4018T3R3MDGJ | |
|---|---|
DigiKey Part Number | 587-2892-2-ND - Tape & Reel (TR) 587-2892-1-ND - Cut Tape (CT) 587-2892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T3R3MDGJ |
Description | FIXED IND 3.3UH 2A 66 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T3R3MDGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,10690 € | 10,69 € |
| 1.000 | 0,08787 € | 87,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,07900 € | 276,50 € |
| 7.000 | 0,07449 € | 521,43 € |
| 10.500 | 0,07198 € | 755,79 € |
| 17.500 | 0,06893 € | 1.206,28 € |
| 24.500 | 0,06700 € | 1.641,50 € |
| 35.000 | 0,06501 € | 2.275,35 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

