
NRM6045T151MMRRV | |
|---|---|
DigiKey Part Number | 587-NRM6045T151MMRRVTR-ND - Tape & Reel (TR) 587-NRM6045T151MMRRVCT-ND - Cut Tape (CT) 587-NRM6045T151MMRRVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRM6045T151MMRRV |
Description | FIXED IND 150UH 480MA 816 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µH Drum Core, Wirewound Inductor 480 mA 816mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 816mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,23610 € | 23,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18757 € | 281,35 € |
| 3.000 | 0,17688 € | 530,64 € |
| 4.500 | 0,17091 € | 769,10 € |
| 7.500 | 0,16368 € | 1.227,60 € |
| 10.500 | 0,15909 € | 1.670,45 € |
| 15.000 | 0,15437 € | 2.315,55 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

