
NRH3010T6R8MN | |
|---|---|
DigiKey Part Number | 587-2583-2-ND - Tape & Reel (TR) 587-2583-1-ND - Cut Tape (CT) 587-2583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3010T6R8MN |
Description | FIXED IND 6.8UH 745MA 300 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 745 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3010T6R8MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 44MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,12340 € | 12,34 € |
| 1.000 | 0,10148 € | 101,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09568 € | 191,36 € |
| 4.000 | 0,09022 € | 360,88 € |
| 6.000 | 0,08717 € | 523,02 € |
| 10.000 | 0,08348 € | 834,80 € |
| 14.000 | 0,08114 € | 1.135,96 € |
| 20.000 | 0,07872 € | 1.574,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

