
NRH2412T100MNGH | |
|---|---|
DigiKey Part Number | 587-3440-2-ND - Tape & Reel (TR) 587-3440-1-ND - Cut Tape (CT) 587-3440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2412T100MNGH |
Description | FIXED IND 10UH 450MA 600 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 450 mA 600mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2412T100MNGH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 810mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 600mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,08810 € | 8,81 € |
| 1.000 | 0,07248 € | 72,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06705 € | 167,62 € |
| 5.000 | 0,06322 € | 316,10 € |
| 7.500 | 0,06108 € | 458,10 € |
| 12.500 | 0,05850 € | 731,25 € |
| 17.500 | 0,05685 € | 994,88 € |
| 25.000 | 0,05516 € | 1.379,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

