
NR10050T101M | |
|---|---|
DigiKey Part Number | 587-1701-2-ND - Tape & Reel (TR) 587-1701-1-ND - Cut Tape (CT) 587-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR10050T101M |
Description | FIXED IND 100UH 1.2A 271.7 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 271.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR10050T101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 271.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.6MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,42000 € | 42,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36636 € | 183,18 € |
| 1.000 | 0,34544 € | 345,44 € |
| 1.500 | 0,33377 € | 500,66 € |
| 2.500 | 0,31965 € | 799,12 € |
| 3.500 | 0,31068 € | 1.087,38 € |
| 5.000 | 0,30145 € | 1.507,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

