0.1 µF ±20% 10V Ceramic Capacitor X7S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRLL103SC7104MFNA01

DigiKey Part Number
587-MSRLL103SC7104MFNA01TR-ND - Tape & Reel (TR)
587-MSRLL103SC7104MFNA01CT-ND - Cut Tape (CT)
587-MSRLL103SC7104MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSRLL103SC7104MFNA01
Description
CAP CER 0.1UF 10V X7S 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSRLL103SC7104MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06000 €0,60 €
500,04180 €2,09 €
1000,03620 €3,62 €
5000,02686 €13,43 €
1.0000,02398 €23,98 €
2.5000,02095 €52,38 €
5.0000,01913 €95,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01763 €176,30 €
20.0000,01639 €327,80 €
30.0000,01578 €473,40 €
50.0000,01509 €754,50 €
70.0000,01469 €1.028,30 €
100.0000,01431 €1.431,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €