
MSRLJ219SB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLJ219SB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSRLJ219SB5226MTNA01CT-ND - Cut Tape (CT) 587-MSRLJ219SB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLJ219SB5226MTNA01 |
Description | CAP CER 22UF 6.3V X5R 0508 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21200 € | 10,60 € |
| 100 | 0,19040 € | 19,04 € |
| 500 | 0,15376 € | 76,88 € |
| 1.000 | 0,14246 € | 142,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12551 € | 502,04 € |
| 8.000 | 0,11922 € | 953,76 € |
| 12.000 | 0,11607 € | 1.392,84 € |
| 20.000 | 0,11257 € | 2.251,40 € |
| 28.000 | 0,11053 € | 3.094,84 € |
| 40.000 | 0,10856 € | 4.342,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

