
MSRLJ103SC7224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLJ103SC7224MFNA01TR-ND - Tape & Reel (TR) 587-MSRLJ103SC7224MFNA01CT-ND - Cut Tape (CT) 587-MSRLJ103SC7224MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLJ103SC7224MFNA01 |
Description | CAP CER 0.22UF 6.3V X7S 0204 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSRLJ103SC7224MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04800 € | 4,80 € |
| 500 | 0,03612 € | 18,06 € |
| 1.000 | 0,03246 € | 32,46 € |
| 2.500 | 0,02861 € | 71,53 € |
| 5.000 | 0,02628 € | 131,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02438 € | 243,80 € |
| 20.000 | 0,02281 € | 456,20 € |
| 30.000 | 0,02202 € | 660,60 € |
| 50.000 | 0,02115 € | 1.057,50 € |
| 70.000 | 0,02064 € | 1.444,80 € |
| 100.000 | 0,02015 € | 2.015,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

