
MSAYT105SSD122KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYT105SSD122KFNA01TR-ND - Tape & Reel (TR) 587-MSAYT105SSD122KFNA01CT-ND - Cut Tape (CT) 587-MSAYT105SSD122KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYT105SSD122KFNA01 |
Description | CAP CER 1200PF 25V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 25V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYT105SSD122KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,09730 € | 9,73 € |
| 500 | 0,07594 € | 37,97 € |
| 1.000 | 0,06936 € | 69,36 € |
| 2.500 | 0,06240 € | 156,00 € |
| 5.000 | 0,05822 € | 291,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05478 € | 547,80 € |
| 20.000 | 0,05195 € | 1.039,00 € |
| 30.000 | 0,05053 € | 1.515,90 € |
| 50.000 | 0,04895 € | 2.447,50 € |
| 70.000 | 0,04803 € | 3.362,10 € |
| 100.000 | 0,04715 € | 4.715,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

