
MSAYE105SSD272KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYE105SSD272KFNA01TR-ND - Tape & Reel (TR) 587-MSAYE105SSD272KFNA01CT-ND - Cut Tape (CT) 587-MSAYE105SSD272KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYE105SSD272KFNA01 |
Description | CAP CER 2700PF 16V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYE105SSD272KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07768 € | 38,84 € |
| 1.000 | 0,07097 € | 70,97 € |
| 2.500 | 0,06390 € | 159,75 € |
| 5.000 | 0,05964 € | 298,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05614 € | 561,40 € |
| 20.000 | 0,05326 € | 1.065,20 € |
| 30.000 | 0,05181 € | 1.554,30 € |
| 50.000 | 0,05021 € | 2.510,50 € |
| 70.000 | 0,04928 € | 3.449,60 € |
| 100.000 | 0,04838 € | 4.838,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

