
MSASU32MSB7475KPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU32MSB7475KPNA01TR-ND - Tape & Reel (TR) 587-MSASU32MSB7475KPNA01CT-ND - Cut Tape (CT) 587-MSASU32MSB7475KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU32MSB7475KPNA01 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU32MSB7475KPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,18000 € | 18,00 € |
| 500 | 0,14500 € | 72,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13418 € | 134,18 € |
| 2.000 | 0,12528 € | 250,56 € |
| 3.000 | 0,12082 € | 362,46 € |
| 5.000 | 0,11588 € | 579,40 € |
| 7.000 | 0,11300 € | 791,00 € |
| 10.000 | 0,11022 € | 1.102,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

