4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU32MSB7475KPNA01

DigiKey Part Number
587-MSASU32MSB7475KPNA01TR-ND - Tape & Reel (TR)
587-MSASU32MSB7475KPNA01CT-ND - Cut Tape (CT)
587-MSASU32MSB7475KPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU32MSB7475KPNA01
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU32MSB7475KPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26900 €2,69 €
500,20080 €10,04 €
1000,18000 €18,00 €
5000,14500 €72,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13418 €134,18 €
2.0000,12528 €250,56 €
3.0000,12082 €362,46 €
5.0000,11588 €579,40 €
7.0000,11300 €791,00 €
10.0000,11022 €1.102,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €