
MSASU319LB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU319LB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASU319LB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASU319LB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU319LB5475KTNA01 |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU319LB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17700 € | 8,85 € |
| 100 | 0,15830 € | 15,83 € |
| 500 | 0,12670 € | 63,35 € |
| 1.000 | 0,11695 € | 116,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10232 € | 409,28 € |
| 8.000 | 0,09689 € | 775,12 € |
| 12.000 | 0,09417 € | 1.130,04 € |
| 20.000 | 0,09115 € | 1.823,00 € |
| 28.000 | 0,08938 € | 2.502,64 € |
| 40.000 | 0,08769 € | 3.507,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

