MSASU105SCG391JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00840 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9.701
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00840 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00715 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00840 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 7.748
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16.831
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.414
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 28.318
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11861 €
Datasheet

Parametric Equivalent


TDK
In Stock: 7.814
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 74.908
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 45.906
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 33.599
Unit Price: 0,13000 €
Datasheet
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SCG391JFNA01

DigiKey Part Number
587-MSASU105SCG391JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASU105SCG391JFNA01
Description
CAP CER 390PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SCG391JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00655 €65,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00655 €
Unit Price with VAT:0,00766 €