1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SCG102JFNA01

DigiKey Part Number
587-MSASU105SCG102JFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SCG102JFNA01CT-ND - Cut Tape (CT)
587-MSASU105SCG102JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SCG102JFNA01
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SCG102JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.769
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
500,03320 €1,66 €
1000,02870 €2,87 €
5000,02096 €10,48 €
1.0000,01861 €18,61 €
2.5000,01614 €40,35 €
5.0000,01465 €73,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01343 €134,30 €
20.0000,01242 €248,40 €
30.0000,01192 €357,60 €
50.0000,01136 €568,00 €
70.0000,01104 €772,80 €
100.0000,01072 €1.072,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €